Murata GR721AW0BB103KW01D technical specifications.
| Capacitance | 10nF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GR7 |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GR721AW0BB103KW01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.