The GRJ216R71H102KE01D is a 2.5nF ceramic capacitor from Murata, rated for 50V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2mm in width and 2mm in length, with a height of 0.6mm. It is available in an 0805 package type.
Murata GRJ216R71H102KE01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ216R71H102KE01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.