Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0805 Soft Termination 125°C T/R
Murata GRJ216R71H102KE01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ216R71H102KE01J to view detailed technical specifications.
No datasheet is available for this part.