The GRJ216R71H103KE01D is a 2-terminal ceramic capacitor from Murata with a capacitance of 0.01uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in an 0805 size and has a height of 0.6mm.
Murata GRJ216R71H103KE01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ216R71H103KE01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.