The GRJ216R71H223KE01D is a 2.2uF ceramic capacitor from Murata, rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and is available in an 0805 package type. The capacitor is a multilayer ceramic (MLCC) type, suitable for use in a variety of electronic applications.
Murata GRJ216R71H223KE01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ216R71H223KE01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.