This 22uF multilayer ceramic capacitor from Murata features a DC rated voltage of 6.3V and operates within a temperature range of -55 to 125 degrees Celsius. It has a 1206 package type and measures 3.2mm in width and 1.6mm in height. The capacitor has a capacitance of 22uF and is a type of ceramic capacitor.
Murata GRJ31CR70J226ME12L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ31CR70J226ME12L to view detailed technical specifications.
No datasheet is available for this part.