1µF, 100V X7R multilayer ceramic capacitor with 10% capacitance tolerance. Features soft termination for enhanced reliability and operates across a temperature range of -55°C to 125°C. This surface-mount device has a 1206 package size, measuring 3.2mm in length and width, with a height of 1.6mm. Designed with two terminals for efficient circuit integration.
Murata GRJ31CR72A105KE11L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ31CR72A105KE11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.