Murata GRJ31MR71C225KE11K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ31MR71C225KE11K to view detailed technical specifications.
No datasheet is available for this part.