The GRJ32ER71A226KE11L is a 22uF multilayer ceramic capacitor from Murata, rated for 10V DC. It has a 1210 package type and measures 3.2mm in width and length, with a height of 2.5mm. The capacitor operates within a temperature range of -55 to 125°C.
Murata GRJ32ER71A226KE11L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ32ER71A226KE11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.