Cap Ceramic 22uF 10V X7R 20% Pad SMD 1210 Soft Termination 125°C T/R
Murata GRJ32ER71A226ME11L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ32ER71A226ME11L to view detailed technical specifications.
No datasheet is available for this part.