This 22uF ceramic capacitor from Murata has a DC rated voltage of 16V and operates within a temperature range of -55 to 125°C. It has a capacitance of 22uF and is packaged in a 1210 form factor. The capacitor is a multilayer ceramic type with a 2.5mm height and 3.2mm width and length.
Murata GRJ32ER71C226KE11K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ32ER71C226KE11K to view detailed technical specifications.
No datasheet is available for this part.