
The GRJ32ER71H475KE11L is a 4.7uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and a capacitance of 4.7uF. The capacitor is a multilayer ceramic type with a 1210 package and measures 2.5mm in height and 3.2mm in width and length.
Murata GRJ32ER71H475KE11L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ32ER71H475KE11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.