The GRJ32ER71K475KE11K is a multilayer ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 4.7uF and a DC rated voltage of 80V. The capacitor measures 3.2mm in width and 3.2mm in length, with a height of 2.5mm. It is a 1210 package type.
Murata GRJ32ER71K475KE11K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ32ER71K475KE11K to view detailed technical specifications.
No datasheet is available for this part.