Multilayer Ceramic Capacitor, 4.7µF capacitance, 80V DC rated voltage, X7R dielectric, ±10% tolerance. Features soft termination for enhanced reliability, operating temperature range of -55°C to 125°C. This 2-terminal component measures 3.2mm in length and width, with a height of 2.5mm, suitable for SMD applications.
Murata GRJ32ER71K475KE11L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ32ER71K475KE11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.