
Multilayer Ceramic Capacitor (MLCC) with 68nF capacitance and 630V DC rating. Features X7R dielectric, 10% tolerance, and 1812 (4532 metric) SMD package with soft termination. Operates from -55°C to 125°C, with dimensions of 4.5mm length, 3.2mm width, and 1.5mm height. Supplied in tape and reel packaging.
Murata GRJ43QR72J683KWJ1L technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRJ |
| Termination | SMD/SMT |
| Thickness | 0.059inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRJ43QR72J683KWJ1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
