
Multilayer Ceramic Capacitor, 0.15µF capacitance, 630V DC rated voltage, and 10% tolerance. Features X7R dielectric, a 2220 (5750 metric) case code, and soft termination for enhanced reliability. Operates across a temperature range of -55°C to 125°C. Surface mountable with SMD/SMT termination, supplied in tape and reel packaging.
Murata GRJ55DR72J154KWJ1L technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2mm |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRJ |
| Termination | SMD/SMT |
| Thickness | 0.079inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRJ55DR72J154KWJ1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.