This is a ceramic capacitor with a maximum operating temperature of 125°C, a minimum operating temperature of -55°C, and a rated voltage of 16V. It has a capacitance of 0.33nF and is a multilayer ceramic capacitor. The capacitor is 0.125mm in width and 0.25mm in length, and is packaged in a 0.008004-inch package.
Murata GRM0115C1C3R3CE01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.125 |
| Length | 0.25 |
| Capacitance | 0.0000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.125 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0115C1C3R3CE01L to view detailed technical specifications.
No datasheet is available for this part.