The GRM0115C1C4R1BE01L is a 0.0000041uF ceramic capacitor from Murata, rated for 16V DC and operating within a temperature range of -55 to 125 degrees Celsius. This 2-terminal component measures 0.25mm in length and 0.125mm in width and height, packaged in a 2-pin 0.008004-inch form factor.
Murata GRM0115C1C4R1BE01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.125 |
| Length | 0.25 |
| Capacitance | 0.0000041 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.125 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0115C1C4R1BE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.