This ceramic capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16 volts and a capacitance of 0.0000078 microfarads. The capacitor measures 0.25 millimeters in length and 0.125 millimeters in width and height. It is a multilayer ceramic capacitor with a 0.008004-inch package type.
Murata GRM0115C1C7R8BE01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.125 |
| Length | 0.25 |
| Capacitance | 0.0000078 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.125 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0115C1C7R8BE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.