The GRM0115C1C8R3BE01L is a 0.0083uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16V and is a 2-terminal component with dimensions of 0.125mm in width, 0.25mm in length, and 0.125mm in height. This Murata capacitor is a multilayer ceramic (MLCC) type and is suitable for use in a variety of applications.
Murata GRM0115C1C8R3BE01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.125 |
| Length | 0.25 |
| Capacitance | 0.0000083 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.125 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0115C1C8R3BE01L to view detailed technical specifications.
No datasheet is available for this part.