The GRM0115C1E7R4BE01L is a ceramic capacitor with a capacitance of 0.0074uF and a DC rated voltage of 25V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is packaged in a 008004 package type and has dimensions of 0.125mm in width, 0.25mm in length, and 0.125mm in height.
Murata GRM0115C1E7R4BE01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.125 |
| Length | 0.25 |
| Capacitance | 0.0000074 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.125 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0115C1E7R4BE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.