This 91pF ceramic chip capacitor has a DC rated voltage of 6.3VDC and a tolerance of 2%. It features a standard technology and a negative capacitance tolerance of -2. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Murata GRM0222C0J910GD05L technical specifications.
| Capacitance | 91pF |
| Voltage | 6.3VDC |
| Tolerance | 2% |
| Dielectric | CH |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM0222C0J910GD05L to view detailed technical specifications.
No datasheet is available for this part.