Murata GRM0225C0J101JD05L technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Construction | Flat |
| Depth | 0.2mm |
| Dielectric | C0G |
| Height | 0.2mm |
| Length | 0.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 6.3V |
| Width | 0.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0225C0J101JD05L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.