The GRM0225C1C4R6BA03L is a 0.0046uF ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.2mm, a length of 0.4mm, and a height of 0.2mm. This capacitor is rated for a DC voltage of 16V and is a type of multilayer ceramic capacitor.
Murata GRM0225C1C4R6BA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000046 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1C4R6BA03L to view detailed technical specifications.
No datasheet is available for this part.