Murata GRM0225C1C5R0WD05L technical specifications.
| Capacitance | 5pF |
| Construction | Flat |
| Depth | 0.2mm |
| Dielectric | C0G |
| Height | 0.2mm |
| Length | 0.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 200um |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 200um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0225C1C5R0WD05L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.