This 01005 surface mount ceramic chip capacitor features a capacitance of 8.5pF, a voltage rating of 16VDC, and a tolerance of 0.5pF. It has a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for use in standard applications.
Murata GRM0225C1C8R5DD05D technical specifications.
| Capacitance | 8.5pF |
| Voltage | 16VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GRM0225C1C8R5DD05D to view detailed technical specifications.
No datasheet is available for this part.