This 01005 surface mount ceramic chip capacitor features a capacitance of 9.9pF and a DC rated voltage of 16VDC. It has a tolerance of 0.5pF and is constructed with a C0G dielectric. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Murata GRM0225C1C9R9DD05D technical specifications.
| Capacitance | 9.9pF |
| Voltage | 16VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GRM0225C1C9R9DD05D to view detailed technical specifications.
No datasheet is available for this part.