This 0.01uF ceramic capacitor is designed for high-frequency applications. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.2mm in width and 0.4mm in length, with a height of 0.2mm. It is rated for a DC voltage of 25V.
Murata GRM0225C1E100JDAEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E100JDAEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.