The GRM0225C1E1R0BDAEL is a 1pF ceramic chip capacitor from Murata, rated for 25VDC with a tolerance of 0.1pF. It features a C0G dielectric and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 0.2mm with a ±0.02mm tolerance.
Murata GRM0225C1E1R0BDAEL technical specifications.
| Capacitance | 1pF |
| Voltage | 25VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| Height Tolerance | ±0.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM0225C1E1R0BDAEL to view detailed technical specifications.
No datasheet is available for this part.