This 01005 ceramic chip capacitor from Murata features a capacitance of 1.7pF and a DC rated voltage of 25VDC. It has a tolerance of 0.1pF and is constructed with C0G dielectric material. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55C and a maximum operating temperature of 125C.
Murata GRM0225C1E1R7BDAEL technical specifications.
| Capacitance | 1.7pF |
| Voltage | 25VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM0225C1E1R7BDAEL to view detailed technical specifications.
No datasheet is available for this part.