The GRM0225C1E240GA02L is a 0.024uF ceramic capacitor with a rated voltage of 25V. It has a compact 01005 package type and measures 0.2mm in width, 0.4mm in length, and 0.2mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Murata GRM0225C1E240GA02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E240GA02L to view detailed technical specifications.
No datasheet is available for this part.