The GRM0225C1E270GA02L is a 2.7nF multilayer ceramic capacitor from Murata with a rated voltage of 25V. It has a compact 01005 package size and operates within a temperature range of -55°C to 125°C. This capacitor is designed for use in various electronic applications.
Murata GRM0225C1E270GA02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E270GA02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.