This is a multilayer ceramic capacitor with a capacitance of 0.0000031uF and a DC rated voltage of 25V. It has a package type of 01005 and is a type of ceramic capacitor. The capacitor has a width of 0.2mm and a length of 0.4mm, with a height of 0.2mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Murata GRM0225C1E3R1CDAEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000031 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E3R1CDAEL to view detailed technical specifications.
No datasheet is available for this part.