The GRM0225C1E3R7WDAEL is a 01005 ceramic chip capacitor from Murata, featuring a capacitance of 3.7pF and a voltage rating of 25VDC. Constructed with a C0G dielectric, this capacitor has a tolerance of 0.05pF and is suitable for surface mount applications. Operating within a temperature range of -55 to 125°C, this component is designed for use in a variety of electronic circuits.
Murata GRM0225C1E3R7WDAEL technical specifications.
| Capacitance | 3.7pF |
| Voltage | 25VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| Height Tolerance | ±0.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM0225C1E3R7WDAEL to view detailed technical specifications.
No datasheet is available for this part.