This 2.5nF ceramic capacitor from Murata features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 25V and is available in the 01005 package type. The capacitor is a multilayer ceramic (MLCC) type with a capacitance of 2.5nF.
Murata GRM0225C1E3R8CDAEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000038 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E3R8CDAEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.