This 0.0063uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a multilayer ceramic capacitor with a DC rated voltage of 25 volts. The capacitor measures 0.2mm in width and 0.4mm in length, with a height of 0.2mm. It has two terminals and is packaged in a 01005 package type.
Murata GRM0225C1E6R3BA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000063 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E6R3BA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.