The GRM0225C1E9R8CDAEL is a 0.0098uF multilayer ceramic capacitor from Murata with a rated voltage of 25V. It has a compact 01005 package size and a height of 0.2mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a type of ceramic capacitor with a two-terminal design.
Murata GRM0225C1E9R8CDAEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000098 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1E9R8CDAEL to view detailed technical specifications.
No datasheet is available for this part.