The GRM0225C1H6R3BA03L is a 2.5nF ceramic capacitor from Murata, rated for 50V DC and operating over a temperature range of -55 to 125°C. It has a compact 01005 package size with dimensions of 0.2mm width, 0.4mm length, and 0.2mm height. This capacitor is suitable for use in a variety of applications requiring small form factor and high reliability.
Murata GRM0225C1H6R3BA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.0000063 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0225C1H6R3BA03L to view detailed technical specifications.
No datasheet is available for this part.