This is a ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 2.5V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 01005 package type and has dimensions of 0.2mm in width and 0.4mm in length. It is a multilayer ceramic capacitor with a number of terminals of 2.
Murata GRM022D80E224ME14L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2.5 |
| Height | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM022D80E224ME14L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.