Murata GRM022R60J102KE19D technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | Ceramic |
| Depth | 0.2mm |
| Dielectric | X5R |
| Height | 0.2mm |
| Lead Free | Lead Free |
| Length | 0.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.009inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM022R60J102KE19D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
