This 0.0022uF multilayer ceramic capacitor is rated for 10V DC and has a maximum operating temperature of 85°C. It is available in the 01005 package type. The capacitor has a width of 0.2mm and a length of 0.4mm. It is designed for use in applications where a compact size is required. The manufacturer's series is GRM02.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Manufacturer Series | GRM02 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | GRM |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |