The GRM022R71A331MA01D is a 0.33uF multilayer ceramic capacitor from Murata, featuring a 10V DC rated voltage and a compact 01005 package. It operates over a temperature range of -55 to 125°C. This capacitor is part of the GRM02 series and is suitable for use in a variety of applications.
Murata GRM022R71A331MA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.2 |
| Length | 0.4 |
| Manufacturer Series | GRM02 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | GRM |
| Height | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM022R71A331MA01D to view detailed technical specifications.
No datasheet is available for this part.