Murata GRM0332C1H5R0CA01D technical specifications.
| Capacitance | 5pF |
| Package/Case | Ceramic |
| Lead Free | Lead Free |
| Length | 600um |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 300um |
| DC Rated Voltage | 50V |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0332C1H5R0CA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.