The GRM0332S1E820GD01J is a 82pF ceramic chip capacitor with a rated voltage of 25VDC and a tolerance of 2%. It has a standard technology and a negative capacitance tolerance of -2. The capacitor is available in a 0201 package type and is suitable for surface mount applications. It operates over a temperature range of -25°C to 85°C.
Murata GRM0332S1E820GD01J technical specifications.
| Capacitance | 82pF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | SH |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM0332S1E820GD01J to view detailed technical specifications.
No datasheet is available for this part.