
The GRM0335C1E102JA01J is a 0.001uF ceramic capacitor from Murata with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and is available in the 0201 package type. The capacitor is a multilayer ceramic type with a width of 0.3mm and a length of 0.6mm. It is a passive component and a type of ceramic capacitor.
Murata GRM0335C1E102JA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C1E102JA01J to view detailed technical specifications.
No datasheet is available for this part.