This is a ceramic chip capacitor with a capacitance of 27 picofarads, rated for 25 volts DC and 5% tolerance. It has a dielectric of C0G and is constructed with a flat construction style. The capacitor is packaged in a 0201 case style and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata GRM0335C1E270JA01B technical specifications.
| Capacitance | 27pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRM0335C1E270JA01B to view detailed technical specifications.
No datasheet is available for this part.