Cap Ceramic 36pF 25V C0G 5% Pad SMD 0201 125°C T/R
Murata GRM0335C1E360JD01J technical specifications.
| Capacitance | 36pF |
| Package/Case | Ceramic |
| Length | 600um |
| RoHS Compliant | Yes |
| Thickness | 300um |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1E360JD01J to view detailed technical specifications.
No datasheet is available for this part.