This Murata ceramic chip capacitor features a capacitance of 390pF, a voltage rating of 25VDC, and a tolerance of 1%. It is constructed with a C0G dielectric and has a package size of 0201. The capacitor is designed for surface mount applications and has a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390pF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |