This is a 25VDC ceramic chip capacitor with a capacitance of 9.7pF and a tolerance of 0.5pF. It has a dielectric of C0G and is constructed with a flat construction. The capacitor is packaged in a 0201 case style with a pad termination style. It is rated for operation between -55°C and 125°C. The capacitor is designed for surface mount applications.
Murata GRM0335C1E9R7DD01J technical specifications.
| Capacitance | 9.7pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM0335C1E9R7DD01J to view detailed technical specifications.
No datasheet is available for this part.