
The GRM0335C1ER70CA01J is a ceramic capacitor from Murata with a capacitance of 0.7pF and a voltage rating of 25V. It is available in a 0201 package, measuring 0.3mm in height, 0.6mm in length, and 0.3mm in width. The capacitor operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. It is supplied on tape and reel in quantities of 50,000.
Murata GRM0335C1ER70CA01J technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM0335C1ER70CA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
